Технически документи
Спецификации
Brand
EatonNumber of Poles
4
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
xEffect
Circuit Breaker Type
MCB
Length
80mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
62mm
Детайли за продукта
Type B MCB
An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard
FAZ MCB's
€ 161,41
€ 161,41 Всеки (ex VAT)
1
€ 161,41
€ 161,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonNumber of Poles
4
Current Rating
16A
Tripping Characteristics
Type B
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
xEffect
Circuit Breaker Type
MCB
Length
80mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
62mm
Детайли за продукта
Type B MCB
An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard