Технически документи
Спецификации
Brand
EatonNumber of Poles
2P
Current Rating
1.6A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xPole
Series
PXL, S200
Circuit Breaker Type
MCB
Width
80mm
Length
35mm
Mounting Style
DIN Rail Mount
Depth
60mm
Страна на произход
Austria
Детайли за продукта
PXL series, C characteristic, 2-pole
Circuit breaker with high selectivity as a pre-fuse with low passband energy
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715
Standards
IEC / EN 60898
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonNumber of Poles
2P
Current Rating
1.6A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xPole
Series
PXL, S200
Circuit Breaker Type
MCB
Width
80mm
Length
35mm
Mounting Style
DIN Rail Mount
Depth
60mm
Страна на произход
Austria
Детайли за продукта
PXL series, C characteristic, 2-pole
Circuit breaker with high selectivity as a pre-fuse with low passband energy
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715
Standards
IEC / EN 60898