Eaton FAK Series Maintained Push Button Complete Unit, Surface Mount, SPST, IP67, IP69K

Номер на артикул на RS: 110-4561Марка: Eaton№ по каталога на производителя: 229747 FAK-R/V/KC01/IYDistrelec Article No.: 30421876
brand-logo

Технически документи

Спецификации

Brand

Eaton

Mounting Type

Surface Mount

Contact Configuration

SPST

Push Button Actuation

Maintained

Series

FAK

IP Rating

IP67, IP69K

Colour

Red

Push Button Shape

Round

Depth

100mm

Width

85mm

Switch Operation

Pull to Release

Height

85mm

Housing Colour

Black, Yellow

Push Button Diameter

94mm

Distrelec Product Id

30421876

Детайли за продукта

Eaton Mushroom Head Push Button

Eaton's mushroom head push button can sometimes be referred to as a foot and palm switch or an emergency push button switch. It's brought to you as a complete unit and is a great solution for use within harsh, industrial environments and control stations. This industrial push buttons unique design provides easy operation, even when used with gloves.

In addition, the IP76 ingress protection offers reliability within some of the most aggressive applications. The IP67 rating means that the unit can be dropped into a body of water that is up to a meter deep for up to half an hour. This type of ingress protection also means that the push button is completely dust-tight.

Forming part of Eaton's FAK-R series of push-button switches, this easy to press mushroom head shape offers control over a multitude of applications.

Features & Benefits

This versatile pushbutton features a diameter of 94mm
Large and distinctive colour, making it easier to see - red
The contacts on the button are N/O = normally open and N/C = normally closed
IEC418 tamperproof
Durable, impact-resistant housing
Five M20 cable entries (one threaded)
6000Vac rated impulse withstand voltage & 500V rated insulation voltage
Screw termination
Rated operational current Ie AC-15 230Vac 6A, DV-13 24Vdc 3A

Approvals

UL and CSA

Може да се интересувате от
Cooper Bussmann 7A Glass Cartridge Fuse, 6.3 x 25mm
P.O.A.Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 135,08

€ 135,08 Всеки (ex VAT)

Eaton FAK Series Maintained Push Button Complete Unit, Surface Mount, SPST, IP67, IP69K

€ 135,08

€ 135,08 Всеки (ex VAT)

Eaton FAK Series Maintained Push Button Complete Unit, Surface Mount, SPST, IP67, IP69K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Cooper Bussmann 7A Glass Cartridge Fuse, 6.3 x 25mm
P.O.A.Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Mounting Type

Surface Mount

Contact Configuration

SPST

Push Button Actuation

Maintained

Series

FAK

IP Rating

IP67, IP69K

Colour

Red

Push Button Shape

Round

Depth

100mm

Width

85mm

Switch Operation

Pull to Release

Height

85mm

Housing Colour

Black, Yellow

Push Button Diameter

94mm

Distrelec Product Id

30421876

Детайли за продукта

Eaton Mushroom Head Push Button

Eaton's mushroom head push button can sometimes be referred to as a foot and palm switch or an emergency push button switch. It's brought to you as a complete unit and is a great solution for use within harsh, industrial environments and control stations. This industrial push buttons unique design provides easy operation, even when used with gloves.

In addition, the IP76 ingress protection offers reliability within some of the most aggressive applications. The IP67 rating means that the unit can be dropped into a body of water that is up to a meter deep for up to half an hour. This type of ingress protection also means that the push button is completely dust-tight.

Forming part of Eaton's FAK-R series of push-button switches, this easy to press mushroom head shape offers control over a multitude of applications.

Features & Benefits

This versatile pushbutton features a diameter of 94mm
Large and distinctive colour, making it easier to see - red
The contacts on the button are N/O = normally open and N/C = normally closed
IEC418 tamperproof
Durable, impact-resistant housing
Five M20 cable entries (one threaded)
6000Vac rated impulse withstand voltage & 500V rated insulation voltage
Screw termination
Rated operational current Ie AC-15 230Vac 6A, DV-13 24Vdc 3A

Approvals

UL and CSA

Може да се интересувате от
Cooper Bussmann 7A Glass Cartridge Fuse, 6.3 x 25mm
P.O.A.Each (In a Pack of 100) (ex VAT)