Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton 3P Pole Surface Mount Isolator Switch - 25A Maximum Current, 13kW Power Rating, IP65

Номер на артикул на RS: 393-9743Марка: Eaton№ по каталога на производителя: 226900 P1-25/I2H/SVB
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

Eaton

Number of Poles

3P

Maximum Current

25A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

13kW

Voltage Rating

440V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Switch Rating

640A

Length

160mm

Width

100mm

Depth

80mm

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Страна на произход

United Kingdom

Детайли за продукта

Eaton Enclosed Isolator Switch

Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Features & Benefits

• The perfect solution for installing as a safety measure
• Used as an emergency switching off/emergency stop device
• The basic functions: used as a main switch, maintenance switch or manual override switch
• Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
• Built-in earth commoning block
• Lockable in the 0/OFF position, with up to three padlocks
• Totally insulated
• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

Може да се интересувате от
Eaton Isolator Switch -
P.O.A.Всеки (ex VAT)
25 AMP 3 POLE ISOLATOR
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 58,51

€ 58,51 Всеки (ex VAT)

Eaton 3P Pole Surface Mount Isolator Switch - 25A Maximum Current, 13kW Power Rating, IP65

€ 58,51

€ 58,51 Всеки (ex VAT)

Eaton 3P Pole Surface Mount Isolator Switch - 25A Maximum Current, 13kW Power Rating, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Eaton Isolator Switch -
P.O.A.Всеки (ex VAT)
25 AMP 3 POLE ISOLATOR
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Number of Poles

3P

Maximum Current

25A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

13kW

Voltage Rating

440V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Switch Rating

640A

Length

160mm

Width

100mm

Depth

80mm

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Страна на произход

United Kingdom

Детайли за продукта

Eaton Enclosed Isolator Switch

Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Features & Benefits

• The perfect solution for installing as a safety measure
• Used as an emergency switching off/emergency stop device
• The basic functions: used as a main switch, maintenance switch or manual override switch
• Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
• Built-in earth commoning block
• Lockable in the 0/OFF position, with up to three padlocks
• Totally insulated
• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

Може да се интересувате от
Eaton Isolator Switch -
P.O.A.Всеки (ex VAT)
25 AMP 3 POLE ISOLATOR
P.O.A.Всеки (ex VAT)