Eaton RMQ Titan M22 Series Light Block for Use with M22 Series, 12 → 30V ac/dc, Blue Light

Номер на артикул на RS: 847-5036Марка: Eaton№ по каталога на производителя: 218061 M22-CLED-BDistrelec Article No.: 30422989
brand-logo

Технически документи

Спецификации

Brand

Eaton

Block Type

Light Block

Voltage Rating

12 → 30V ac/dc

Illumination Colour

Blue

Series

RMQ Titan M22

Illumination Type

LED

LED Included

Yes

Body/Fixing Collar Included

No

Current Rating

15mA

For Use With

M22 Series

Distrelec Product Id

30422989

Страна на произход

Germany

Детайли за продукта

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications

Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button

Информацията за складовите наличности временно не е налична.

€ 14,06

€ 14,06 Всеки (ex VAT)

Eaton RMQ Titan M22 Series Light Block for Use with M22 Series, 12 → 30V ac/dc, Blue Light

€ 14,06

€ 14,06 Всеки (ex VAT)

Eaton RMQ Titan M22 Series Light Block for Use with M22 Series, 12 → 30V ac/dc, Blue Light
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Eaton

Block Type

Light Block

Voltage Rating

12 → 30V ac/dc

Illumination Colour

Blue

Series

RMQ Titan M22

Illumination Type

LED

LED Included

Yes

Body/Fixing Collar Included

No

Current Rating

15mA

For Use With

M22 Series

Distrelec Product Id

30422989

Страна на произход

Germany

Детайли за продукта

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications

Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button