Технически документи
Спецификации
Brand
EatonSwitch Operation
Momentary
Illuminated
Yes
Series
series M22
Panel Cut Out Diameter
22.5mm
Mounting Type
Threaded
Push Button Colour
White
Voltage Rating
24V
LED Colour
White
IP Rating
IP67, IP69K
Manufacturer Part No.
216982 M22S-DLH-W-X1
Страна на произход
Germany
Информацията за складовите наличности временно не е налична.
€ 15,51
€ 15,51 Всеки (ex VAT)
Eaton series M22 Series Illuminated Illuminated Push Button Switch, Momentary, Threaded, 22.5mm Cutout, White LED, 24V,
1
€ 15,51
€ 15,51 Всеки (ex VAT)
Eaton series M22 Series Illuminated Illuminated Push Button Switch, Momentary, Threaded, 22.5mm Cutout, White LED, 24V,
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonSwitch Operation
Momentary
Illuminated
Yes
Series
series M22
Panel Cut Out Diameter
22.5mm
Mounting Type
Threaded
Push Button Colour
White
Voltage Rating
24V
LED Colour
White
IP Rating
IP67, IP69K
Manufacturer Part No.
216982 M22S-DLH-W-X1
Страна на произход
Germany