Eaton series M22 Series Illuminated Illuminated Push Button Switch, Momentary, Threaded, 22.5mm Cutout, Green LED, 24V,

Номер на артикул на RS: 251-392Марка: Eaton№ по каталога на производителя: 216977 M22-DLH-G-X1
brand-logo

Технически документи

Спецификации

Brand

Eaton

Switch Operation

Momentary

Illuminated

Yes

Series

series M22

Panel Cut Out Diameter

22.5mm

Mounting Type

Threaded

Push Button Colour

Green

Voltage Rating

24V

LED Colour

Green

IP Rating

IP67, IP69K

Manufacturer Part No.

216977 M22-DLH-G-X1

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 56,51

€ 56,51 1 Pack of 5 (ex VAT)

Eaton series M22 Series Illuminated Illuminated Push Button Switch, Momentary, Threaded, 22.5mm Cutout, Green LED, 24V,

€ 56,51

€ 56,51 1 Pack of 5 (ex VAT)

Eaton series M22 Series Illuminated Illuminated Push Button Switch, Momentary, Threaded, 22.5mm Cutout, Green LED, 24V,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Eaton

Switch Operation

Momentary

Illuminated

Yes

Series

series M22

Panel Cut Out Diameter

22.5mm

Mounting Type

Threaded

Push Button Colour

Green

Voltage Rating

24V

LED Colour

Green

IP Rating

IP67, IP69K

Manufacturer Part No.

216977 M22-DLH-G-X1

Страна на произход

Germany