Технически документи
Спецификации
Brand
EatonSeries
RMQ Titan
Cutout Diameter
22.5mm
Number of Positions
2
Key Withdrawal Position
O + I
Switch Actuation
Maintained
IP Rating
IP66
Angle of Throw
60°
Illuminated
No
Number Of Keys
1
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Детайли за продукта
Eaton Key Operated Switch Head - M22 Series
Eaton's M22 range of key-operated actuator heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these key switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.
Features and Benefits
Mechanical lifespan of over 1,000,000 operations
IP66 rating, offering protection against solids, such as dust, and liquids
Operating temperature range of -25°C to +70°C
Single key switch actuator head
Titanium front ring
Standard panel cutout diameter of 22.5 mm for easy installation
Supplied with 1 key
Key removable in position 0
Uses and Applications
Dangerous electronics and equipment such as motors that require human intervention to operate.
Public buildings to control lighting in restrooms, corridors etc.
Eaton Momentary Switches
€ 51,79
€ 51,79 Всеки (ex VAT)
1
€ 51,79
€ 51,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonSeries
RMQ Titan
Cutout Diameter
22.5mm
Number of Positions
2
Key Withdrawal Position
O + I
Switch Actuation
Maintained
IP Rating
IP66
Angle of Throw
60°
Illuminated
No
Number Of Keys
1
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Детайли за продукта
Eaton Key Operated Switch Head - M22 Series
Eaton's M22 range of key-operated actuator heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these key switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.
Features and Benefits
Mechanical lifespan of over 1,000,000 operations
IP66 rating, offering protection against solids, such as dust, and liquids
Operating temperature range of -25°C to +70°C
Single key switch actuator head
Titanium front ring
Standard panel cutout diameter of 22.5 mm for easy installation
Supplied with 1 key
Key removable in position 0
Uses and Applications
Dangerous electronics and equipment such as motors that require human intervention to operate.
Public buildings to control lighting in restrooms, corridors etc.