Eaton RMQ Titan M22 Series Black Momentary Push Button, 22mm Cutout, IP66

Номер на артикул на RS: 110-4520Марка: Eaton№ по каталога на производителя: 216710 M22-DDL-S-X7/X7Distrelec Article No.: 30410382
brand-logo

Технически документи

Спецификации

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Actuation

Momentary

Push Button Style

Extended

Push Button Material

Plastic

IP Rating

IP66

Push Button Diameter

54.7mm

Distrelec Product Id

30410382

Страна на произход

Germany

Детайли за продукта

Eaton Double Push Button Heads - M22 Series

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

This professional range of double push switch actuators from Eaton has a momentary double push action and incorporate a titanium front ring. The actuators are IP66 rated.

Features and Benefits

• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives this control switch an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Modular M22 series features adaptable functionalities
• Tamper proof in compliance with EN ISO 13850
• IP67/IP69 rated

What is the difference between a push button for emergency stop and a general-purpose push button?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,06

€ 23,06 Всеки (ex VAT)

Eaton RMQ Titan M22 Series Black Momentary Push Button, 22mm Cutout, IP66

€ 23,06

€ 23,06 Всеки (ex VAT)

Eaton RMQ Titan M22 Series Black Momentary Push Button, 22mm Cutout, IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Actuation

Momentary

Push Button Style

Extended

Push Button Material

Plastic

IP Rating

IP66

Push Button Diameter

54.7mm

Distrelec Product Id

30410382

Страна на произход

Germany

Детайли за продукта

Eaton Double Push Button Heads - M22 Series

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

This professional range of double push switch actuators from Eaton has a momentary double push action and incorporate a titanium front ring. The actuators are IP66 rated.

Features and Benefits

• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives this control switch an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Modular M22 series features adaptable functionalities
• Tamper proof in compliance with EN ISO 13850
• IP67/IP69 rated

What is the difference between a push button for emergency stop and a general-purpose push button?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.

Може да се интересувате от