Технически документи
Спецификации
Brand
EatonSwitch Operation
Latching
Illuminated
No
Series
M22
Panel Cut Out Diameter
22.5mm
Mounting Type
Panel Mount
Push Button Colour
Black
Push Button Style
Round
IP Rating
IP66, IP67, IP69K
Push Button Diameter
22.5mm
Push Button Material
Plastic
Contact Material
Plastic
Manufacturer Part No.
216660 M22S-DH-S-X0
Страна на произход
Germany
€ 11,80
€ 11,80 Всеки (ex VAT)
1
€ 11,80
€ 11,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonSwitch Operation
Latching
Illuminated
No
Series
M22
Panel Cut Out Diameter
22.5mm
Mounting Type
Panel Mount
Push Button Colour
Black
Push Button Style
Round
IP Rating
IP66, IP67, IP69K
Push Button Diameter
22.5mm
Push Button Material
Plastic
Contact Material
Plastic
Manufacturer Part No.
216660 M22S-DH-S-X0
Страна на произход
Germany