Технически документи
Спецификации
Brand
EatonIlluminated
No
Panel Cut Out Diameter
22.5mm
Mounting Type
Panel Mount
Push Button Colour
Red
Push Button Style
Round
IP Rating
IP66, IP67, IP69K
Push Button Diameter
22.5mm
Push Button Material
Metal
Contact Material
Metal
Manufacturer Part No.
216629 M22S-DR-R-X0
Страна на произход
Germany
€ 15,71
€ 15,71 Всеки (ex VAT)
1
€ 15,71
€ 15,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonIlluminated
No
Panel Cut Out Diameter
22.5mm
Mounting Type
Panel Mount
Push Button Colour
Red
Push Button Style
Round
IP Rating
IP66, IP67, IP69K
Push Button Diameter
22.5mm
Push Button Material
Metal
Contact Material
Metal
Manufacturer Part No.
216629 M22S-DR-R-X0
Страна на произход
Germany