Eaton M22 Series Red Momentary Push Button Head, 22mm Cutout, IP67

Номер на артикул на RS: 847-5118Марка: Eaton№ по каталога на производителя: 216594 M22-D-R
brand-logo

Технически документи

Спецификации

Brand

Eaton

Series

M22

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP67

Push Button Diameter

29.7mm

Illuminated

No

Страна на произход

Germany

Детайли за продукта

Eaton M22 Series Push Button

Eaton's M22 range of push button heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

Features and Benefits

• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives this control switch an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Modular M22 series features adaptable functionalities
• IP67/IP69 rated
• For DIN rail mounting adapter see RS Stock No. 399-3961
• For fixing tool see RS Stock No. 446-5467

Approvals

UL, CSA.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Eaton M22 Series Red Momentary Push Button, 22.5mm Cutout
P.O.A.Each (In a Pack of 10) (ex VAT)
Cooper Bussmann 60A Cartridge Fuse, 20.6 x 76.2mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Cooper Bussmann 45A Cartridge Fuse, 20.6 x 76.2mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 8,35

€ 8,35 Всеки (ex VAT)

Eaton M22 Series Red Momentary Push Button Head, 22mm Cutout, IP67

€ 8,35

€ 8,35 Всеки (ex VAT)

Eaton M22 Series Red Momentary Push Button Head, 22mm Cutout, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Eaton M22 Series Red Momentary Push Button, 22.5mm Cutout
P.O.A.Each (In a Pack of 10) (ex VAT)
Cooper Bussmann 60A Cartridge Fuse, 20.6 x 76.2mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Cooper Bussmann 45A Cartridge Fuse, 20.6 x 76.2mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Series

M22

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP67

Push Button Diameter

29.7mm

Illuminated

No

Страна на произход

Germany

Детайли за продукта

Eaton M22 Series Push Button

Eaton's M22 range of push button heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

Features and Benefits

• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives this control switch an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Modular M22 series features adaptable functionalities
• IP67/IP69 rated
• For DIN rail mounting adapter see RS Stock No. 399-3961
• For fixing tool see RS Stock No. 446-5467

Approvals

UL, CSA.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Eaton M22 Series Red Momentary Push Button, 22.5mm Cutout
P.O.A.Each (In a Pack of 10) (ex VAT)
Cooper Bussmann 60A Cartridge Fuse, 20.6 x 76.2mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Cooper Bussmann 45A Cartridge Fuse, 20.6 x 76.2mm
P.O.A.Each (In a Pack of 10) (ex VAT)