Технически документи
Спецификации
Brand
EatonBlock Type
Light Block
Voltage Rating
12 → 30V ac/dc
Series
M22
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
15mA
Страна на произход
Germany
Детайли за продукта
Eaton LED Light Blocks - M22 Series
Created and designed to work alongside a contact block, Eatons M22 range of light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.
Features & Benefits
Forms part of the RMQ Titan product range
Single units with a basic function of LED elements
Tried and tested, ensuring a high-quality performance
Connections technique of screw terminals
Ample space-saving because of their modular design
Each light block from this M22 range holds ingress protection of IP66, this means that the lightboxes are completely dust tight. Each block carries full protection from not only dust but also other particles. This type of rating also means that the devices are protected from direct and high-pressure water jets
€ 12,56
€ 12,56 Всеки (ex VAT)
1
€ 12,56
€ 12,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonBlock Type
Light Block
Voltage Rating
12 → 30V ac/dc
Series
M22
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
15mA
Страна на произход
Germany
Детайли за продукта
Eaton LED Light Blocks - M22 Series
Created and designed to work alongside a contact block, Eatons M22 range of light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.
Features & Benefits
Forms part of the RMQ Titan product range
Single units with a basic function of LED elements
Tried and tested, ensuring a high-quality performance
Connections technique of screw terminals
Ample space-saving because of their modular design
Each light block from this M22 range holds ingress protection of IP66, this means that the lightboxes are completely dust tight. Each block carries full protection from not only dust but also other particles. This type of rating also means that the devices are protected from direct and high-pressure water jets