Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton M22 Series Light Block, 12 → 30V ac/dc

Номер на артикул на RS: 399-3646Марка: Eaton№ по каталога на производителя: 216558 M22-LED-RDistrelec Article No.: 30410376
brand-logo

Технически документи

Спецификации

Brand

Eaton

Block Type

Light Block

Voltage Rating

12 → 30V ac/dc

Series

M22

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

15mA

Distrelec Product Id

30410376

Страна на произход

Germany

Детайли за продукта

Eaton LED Light Blocks - M22 Series

Created and designed to work alongside a contact block, Eatons M22 range of light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.

Features & Benefits

• Forms part of the RMQ Titan product range
• Single units with a basic function of LED elements
• Tried and tested, ensuring a high-quality performance
• Connections technique of screw terminals
• Ample space-saving because of their modular design
• Each light block from this M22 range holds ingress protection of IP66, this means that the lightboxes are completely dust tight. Each block carries full protection from not only dust but also other particles. This type of rating also means that the devices are protected from direct and high-pressure water jets

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,30

€ 12,30 Всеки (ex VAT)

Eaton M22 Series Light Block, 12 → 30V ac/dc

€ 12,30

€ 12,30 Всеки (ex VAT)

Eaton M22 Series Light Block, 12 → 30V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Block Type

Light Block

Voltage Rating

12 → 30V ac/dc

Series

M22

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

15mA

Distrelec Product Id

30410376

Страна на произход

Germany

Детайли за продукта

Eaton LED Light Blocks - M22 Series

Created and designed to work alongside a contact block, Eatons M22 range of light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.

Features & Benefits

• Forms part of the RMQ Titan product range
• Single units with a basic function of LED elements
• Tried and tested, ensuring a high-quality performance
• Connections technique of screw terminals
• Ample space-saving because of their modular design
• Each light block from this M22 range holds ingress protection of IP66, this means that the lightboxes are completely dust tight. Each block carries full protection from not only dust but also other particles. This type of rating also means that the devices are protected from direct and high-pressure water jets

Може да се интересувате от