Eaton Momentary Enclosed Push Button - SPDT, Plastic, 1 Cutouts, Red, O, IP69K

Технически документи
Спецификации
Brand
EatonSeries
RMQ Titan M22
Number of Cutouts
1
Push Button Marking
O
Push Button Colour
Red
Push Button Material
Plastic
Enclosure Colour
Grey
Contact Configuration
SPDT
Enclosure Material
Plastic
IP Rating
IP69K
Cutout Diameter
22mm
Push Button Actuation
Momentary
Length
72mm
Width
80mm
Depth
56mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum AC Voltage
500V
Maximum DC Voltage
230V
Maximum Operating Temperature
+70°C
Maximum Current
4A
Страна на произход
Germany
Детайли за продукта
Eaton Push Button Control Station - M22 Series
Forming part of Eaton's RMQ Titan range of push buttons and control stations, the M22 control station complete unit provides a solution for control circuit devices within a multitude of applications, but more specifically machines and panel building. These control stations are a complete unit including enclosure and push button actuator.
Typical Applications
Designed for electrical automation and control environments, control station switches are commonly found in push button stations where users may be next to a machine or sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of stop-start and electrical safety applications including factory conveyor belts, escalators and control panels.
Features and Benefits
Snap fitting modular range of 22.5mm control devices
Up to six clip-together contact elements per actuator
Stayput actuators convert with a simple adaptor to spring return
Flush, surface or rear mounted
Mechanical lifespan of up to 100,000 operations
Operating temperature of -25 to +70°C
IP rating explanation
IP69K (rated as complete assurance provides the highest protection rating on the scale)
IP67 (rated as "dust tight" and protected against immersion)
What is the difference between a push button station for emergency stop and a general-purpose control station?
A general-purpose push button switch is used for controls, e.g., starting machine operation or simply to switch modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.
€ 44,87
€ 44,87 Всеки (ex VAT)
1
€ 44,87
€ 44,87 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
EatonSeries
RMQ Titan M22
Number of Cutouts
1
Push Button Marking
O
Push Button Colour
Red
Push Button Material
Plastic
Enclosure Colour
Grey
Contact Configuration
SPDT
Enclosure Material
Plastic
IP Rating
IP69K
Cutout Diameter
22mm
Push Button Actuation
Momentary
Length
72mm
Width
80mm
Depth
56mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum AC Voltage
500V
Maximum DC Voltage
230V
Maximum Operating Temperature
+70°C
Maximum Current
4A
Страна на произход
Germany
Детайли за продукта
Eaton Push Button Control Station - M22 Series
Forming part of Eaton's RMQ Titan range of push buttons and control stations, the M22 control station complete unit provides a solution for control circuit devices within a multitude of applications, but more specifically machines and panel building. These control stations are a complete unit including enclosure and push button actuator.
Typical Applications
Designed for electrical automation and control environments, control station switches are commonly found in push button stations where users may be next to a machine or sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of stop-start and electrical safety applications including factory conveyor belts, escalators and control panels.
Features and Benefits
Snap fitting modular range of 22.5mm control devices
Up to six clip-together contact elements per actuator
Stayput actuators convert with a simple adaptor to spring return
Flush, surface or rear mounted
Mechanical lifespan of up to 100,000 operations
Operating temperature of -25 to +70°C
IP rating explanation
IP69K (rated as complete assurance provides the highest protection rating on the scale)
IP67 (rated as "dust tight" and protected against immersion)
What is the difference between a push button station for emergency stop and a general-purpose control station?
A general-purpose push button switch is used for controls, e.g., starting machine operation or simply to switch modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.