Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP66, IP67, IP69K

Номер на артикул на RS: 810-3794Марка: Eaton№ по каталога на производителя: 216515 M22-PV/K01
brand-logo

Технически документи

Спецификации

Brand

Eaton

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1NC

Voltage Rating

12 → 30V ac

Push Button Actuation

Pull Release

Illuminated

No

Series

RMQ Titan M22

IP Rating

IP66, IP67, IP69K

Colour

Red

Push Button Shape

Round

Supply Current

0.015A

Housing Colour

Black

Push Button Material

Plastic

Series

M22

Push Button Material

Plastic

Страна на произход

Germany

Детайли за продукта

Eaton Emergency Stop Push Button - M22 Series

Forming part of Eaton's RMQ Titan range of emergency buttons, the M22 emergency buttons provide a solution for control circuit devices within a multitude of applications, but more specifically machines and panel building. It can sometimes be referred to as controlled stop emergency button, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the push of a button.

Typical Applications

Designed for electrical automation and control environments, emergency stop button switches are commonly found in button stations where users may be sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of emergency stop and safety applications including factory conveyor belts, escalators and control panels.

Features and Benefits

• Ergonomic mushroom head button design provides ease of use
• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button is supplied as a complete unit, enabling easy installation for worldwide applications
• Twist to reset, pull to reset and key reset models available
• M22 range features adaptable functionalities

What is the difference between a push button for emergency stop and a general-purpose push button?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.

Информацията за складовите наличности временно не е налична.

€ 54,05

€ 54,05 Всеки (ex VAT)

Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP66, IP67, IP69K

€ 54,05

€ 54,05 Всеки (ex VAT)

Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP66, IP67, IP69K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Eaton

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1NC

Voltage Rating

12 → 30V ac

Push Button Actuation

Pull Release

Illuminated

No

Series

RMQ Titan M22

IP Rating

IP66, IP67, IP69K

Colour

Red

Push Button Shape

Round

Supply Current

0.015A

Housing Colour

Black

Push Button Material

Plastic

Series

M22

Push Button Material

Plastic

Страна на произход

Germany

Детайли за продукта

Eaton Emergency Stop Push Button - M22 Series

Forming part of Eaton's RMQ Titan range of emergency buttons, the M22 emergency buttons provide a solution for control circuit devices within a multitude of applications, but more specifically machines and panel building. It can sometimes be referred to as controlled stop emergency button, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the push of a button.

Typical Applications

Designed for electrical automation and control environments, emergency stop button switches are commonly found in button stations where users may be sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of emergency stop and safety applications including factory conveyor belts, escalators and control panels.

Features and Benefits

• Ergonomic mushroom head button design provides ease of use
• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button is supplied as a complete unit, enabling easy installation for worldwide applications
• Twist to reset, pull to reset and key reset models available
• M22 range features adaptable functionalities

What is the difference between a push button for emergency stop and a general-purpose push button?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.