Технически документи
Спецификации
Brand
EatonAccessory Type
Coding Adapter Set
For Use With
RMQ Titan Series
Series
RMQ Titan M22
Material
Plastic
Colour
Assorted
Страна на произход
Germany
Детайли за продукта
Coding Adapters to Convert Selector Switch Types
Type A converts all keyless rotary switches between stay-put and spring return
Type B converts all keyed switches from removable in any position to key-removable in off position only
Approvals
UL, CSA.
Standards
IEC/EN60947.
€ 5,27
€ 5,27 1 Bag of 5 (ex VAT)
1
€ 5,27
€ 5,27 1 Bag of 5 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
EatonAccessory Type
Coding Adapter Set
For Use With
RMQ Titan Series
Series
RMQ Titan M22
Material
Plastic
Colour
Assorted
Страна на произход
Germany
Детайли за продукта
Coding Adapters to Convert Selector Switch Types
Type A converts all keyless rotary switches between stay-put and spring return
Type B converts all keyed switches from removable in any position to key-removable in off position only
Approvals
UL, CSA.
Standards
IEC/EN60947.