Eaton Push Button Cap for Use with M22(S)-D(R) / M22(S)-DL / M22(S)-DRL / M22(S)-L(C) M22 Series

Номер на артикул на RS: 446-8258Марка: Eaton№ по каталога на производителя: 216395 M22-T-DDistrelec Article No.: 30410366
brand-logo

Технически документи

Спецификации

Brand

Eaton

Accessory Type

Sealing cap

For Use With

M22(S)-D(R) / M22(S)-DL / M22(S)-DRL / M22(S)-L(C) M22 Series

Distrelec Product Id

30410366

Страна на произход

Germany

Детайли за продукта

Eaton M22 Series

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

Eaton M22 Diaphragms for use with M22 Series

These push button enclosures from Eaton, also known as Diaphragms or pushbutton shrouds, is made for use with various single, double, indicator and pilot light pushbuttons from the RMQ-Titan M22 series. These reliable enclosures feature a single 22.5 mm hole for push button switches to be securely located and protected and is ideal for using in severe environment conditions within the food and industrial industries. It has a transparent design to allow the pushbutton it is protecting can be seen.

What are push button enclosures used for?

The Eaton Diaphragm protective cover can also be used withing the following applications to give extra protection when working withing harsh industrial environments..

Protective Cover for control circuit devices
Electric engineering
Automation
process control engineering

Approvals

UL, CSA.

Standards

IEC/EN60947.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,10

€ 5,10 Всеки (ex VAT)

Eaton Push Button Cap for Use with M22(S)-D(R) / M22(S)-DL / M22(S)-DRL / M22(S)-L(C) M22 Series

€ 5,10

€ 5,10 Всеки (ex VAT)

Eaton Push Button Cap for Use with M22(S)-D(R) / M22(S)-DL / M22(S)-DRL / M22(S)-L(C) M22 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Accessory Type

Sealing cap

For Use With

M22(S)-D(R) / M22(S)-DL / M22(S)-DRL / M22(S)-L(C) M22 Series

Distrelec Product Id

30410366

Страна на произход

Germany

Детайли за продукта

Eaton M22 Series

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.

Eaton M22 Diaphragms for use with M22 Series

These push button enclosures from Eaton, also known as Diaphragms or pushbutton shrouds, is made for use with various single, double, indicator and pilot light pushbuttons from the RMQ-Titan M22 series. These reliable enclosures feature a single 22.5 mm hole for push button switches to be securely located and protected and is ideal for using in severe environment conditions within the food and industrial industries. It has a transparent design to allow the pushbutton it is protecting can be seen.

What are push button enclosures used for?

The Eaton Diaphragm protective cover can also be used withing the following applications to give extra protection when working withing harsh industrial environments..

Protective Cover for control circuit devices
Electric engineering
Automation
process control engineering

Approvals

UL, CSA.

Standards

IEC/EN60947.

Може да се интересувате от