Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton RMQ Titan M22 Series Contact Block for Use with RMQ Titan Series, 220 → 240V, 1 NO

Номер на артикул на RS: 399-3624Марка: Eaton№ по каталога на производителя: 216386 M22-CKC10Distrelec Article No.: 30410363
brand-logo

Технически документи

Спецификации

Brand

Eaton

Block Type

Contact Block

Voltage Rating

220 → 240V

Series

RMQ Titan M22

Contact Configuration

1 NO

Current Rating

3 → 6A

For Use With

RMQ Titan Series

Distrelec Product Id

30410363

Страна на произход

Germany

Детайли за продукта

Eaton Contact Block - M22 Series

Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,90

€ 7,90 Всеки (ex VAT)

Eaton RMQ Titan M22 Series Contact Block for Use with RMQ Titan Series, 220 → 240V, 1 NO

€ 7,90

€ 7,90 Всеки (ex VAT)

Eaton RMQ Titan M22 Series Contact Block for Use with RMQ Titan Series, 220 → 240V, 1 NO
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Block Type

Contact Block

Voltage Rating

220 → 240V

Series

RMQ Titan M22

Contact Configuration

1 NO

Current Rating

3 → 6A

For Use With

RMQ Titan Series

Distrelec Product Id

30410363

Страна на произход

Germany

Детайли за продукта

Eaton Contact Block - M22 Series

Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels.

Може да се интересувате от