Технически документи
Спецификации
Brand
EatonBlock Type
Contact Block
Voltage Rating
500V
Series
M22
Contact Configuration
1NC
Terminal Type
Screw
Current Rating
6A
For Use With
N(S)1(-4) Series, NZM1(-4) Series, PN1(-4) Series
Страна на произход
Germany
Детайли за продукта
Eaton Front Fixing Contact Blocks - M22 Series
Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations in any automation and control environment. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons, pilot lights and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels. This 22mm range of contact blocks from Eaton include the fixing collar which allows for quick assembly of panel mount indicators and control components.
Features & Benefits
Front fixing, front mounting contact block
The block forms part of the M22 Series
Suitable to use with M22 Series modular push buttons and switches
Quick, simple and easy to install
These contact blocks have an IP rating of IP20, this means that they are protected against solid objects up to 12mm, but there is no protection against liquids
Heavy-duty construction
Features a notched hole mounting with anti-rotation tab
Each contact block has a width of 1.8 In and 22.5 mm in size
Compliant to: CE Marked, Bureau Veritas and GoST-R
€ 6,90
€ 6,90 Всеки (ex VAT)
1
€ 6,90
€ 6,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonBlock Type
Contact Block
Voltage Rating
500V
Series
M22
Contact Configuration
1NC
Terminal Type
Screw
Current Rating
6A
For Use With
N(S)1(-4) Series, NZM1(-4) Series, PN1(-4) Series
Страна на произход
Germany
Детайли за продукта
Eaton Front Fixing Contact Blocks - M22 Series
Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations in any automation and control environment. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons, pilot lights and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels. This 22mm range of contact blocks from Eaton include the fixing collar which allows for quick assembly of panel mount indicators and control components.
Features & Benefits
Front fixing, front mounting contact block
The block forms part of the M22 Series
Suitable to use with M22 Series modular push buttons and switches
Quick, simple and easy to install
These contact blocks have an IP rating of IP20, this means that they are protected against solid objects up to 12mm, but there is no protection against liquids
Heavy-duty construction
Features a notched hole mounting with anti-rotation tab
Each contact block has a width of 1.8 In and 22.5 mm in size
Compliant to: CE Marked, Bureau Veritas and GoST-R