Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton 3P+N Pole Isolator Switch - 20A Maximum Current, 6.5kW Power Rating, IP65

Номер на артикул на RS: 499-7188Марка: Eaton№ по каталога на производителя: 207405 T0-2-8900/V/SVB
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

Eaton

Number of Poles

3P+N

Maximum Current

20A

IP Rating

IP65

Power Rating

6.5kW

Voltage Rating

415V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Switch Rating

320A

Length

65mm

Width

65mm

Depth

96mm

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Страна на произход

United Kingdom

Детайли за продукта

Eaton Non-Fused Isolator Switch

Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Features & Benefits

• The perfect solution for installing as a safety measure
• Used as an emergency switching off/emergency stop device
• The basic functions are when used as a main switch, maintenance switch or manual override switch
• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

Може да се интересувате от
3pole +N IP65 switch disconnector,20A Ie
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 51,50

€ 51,50 Всеки (ex VAT)

Eaton 3P+N Pole Isolator Switch - 20A Maximum Current, 6.5kW Power Rating, IP65

€ 51,50

€ 51,50 Всеки (ex VAT)

Eaton 3P+N Pole Isolator Switch - 20A Maximum Current, 6.5kW Power Rating, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
3pole +N IP65 switch disconnector,20A Ie
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Number of Poles

3P+N

Maximum Current

20A

IP Rating

IP65

Power Rating

6.5kW

Voltage Rating

415V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Switch Rating

320A

Length

65mm

Width

65mm

Depth

96mm

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Страна на произход

United Kingdom

Детайли за продукта

Eaton Non-Fused Isolator Switch

Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Features & Benefits

• The perfect solution for installing as a safety measure
• Used as an emergency switching off/emergency stop device
• The basic functions are when used as a main switch, maintenance switch or manual override switch
• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

Може да се интересувате от
3pole +N IP65 switch disconnector,20A Ie
P.O.A.Всеки (ex VAT)