Eaton 3P Pole Surface Mount Isolator Switch - 63A Maximum Current, 37kW Power Rating, IP65

Номер на артикул на RS: 103-8467Марка: Eaton№ по каталога на производителя: 207349 P3-63/I4/SVB/N
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

Eaton

Number of Poles

3P

Maximum Current

63A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

37kW

Voltage Rating

690V

Electrical Phase

1, 3

Handle Colour

Red

Accepts Padlocks

Yes

Normal State Configuration

3NO

Model Number

P3-63

Auxiliary Contacts Available

No

Enclosed/Not Enclosed

Enclosed

Switch Rating

640A

Length

160mm

Width

124mm

Depth

240mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Throw Configuration

Single

Страна на произход

United Kingdom

Детайли за продукта

Eaton Non-Fused Switch Disconnectors - P3 Series Isolators

The P3 series of switch disconnectors from Eaton are compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 100 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

With the metal extension shaft accessories, the P3 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.

• Performs local isolation, manual override & safety switch functions
• Rated uninterrupted current from 30 - 100 A
• P3 Series fit a standard front plate of 84 x 84 mm

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 163,64

€ 163,64 Всеки (ex VAT)

Eaton 3P Pole Surface Mount Isolator Switch - 63A Maximum Current, 37kW Power Rating, IP65

€ 163,64

€ 163,64 Всеки (ex VAT)

Eaton 3P Pole Surface Mount Isolator Switch - 63A Maximum Current, 37kW Power Rating, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Eaton

Number of Poles

3P

Maximum Current

63A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

37kW

Voltage Rating

690V

Electrical Phase

1, 3

Handle Colour

Red

Accepts Padlocks

Yes

Normal State Configuration

3NO

Model Number

P3-63

Auxiliary Contacts Available

No

Enclosed/Not Enclosed

Enclosed

Switch Rating

640A

Length

160mm

Width

124mm

Depth

240mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Throw Configuration

Single

Страна на произход

United Kingdom

Детайли за продукта

Eaton Non-Fused Switch Disconnectors - P3 Series Isolators

The P3 series of switch disconnectors from Eaton are compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 100 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

With the metal extension shaft accessories, the P3 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.

• Performs local isolation, manual override & safety switch functions
• Rated uninterrupted current from 30 - 100 A
• P3 Series fit a standard front plate of 84 x 84 mm

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more