Eaton 3P Pole Surface Mount Isolator Switch - 32A Maximum Current, 17.5kW Power Rating, IP65

Номер на артикул на RS: 773-0644Марка: Eaton№ по каталога на производителя: 207315 P1-32/I2/SVB-SW
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

Eaton

Number of Poles

3P

Maximum Current

32A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

17.5kW

Voltage Rating

690V ac

Accepts Padlocks

Yes

Handle Colour

Black

Auxiliary Contacts Available

No

Normal State Configuration

3NO

Model Number

207315

Enclosed/Not Enclosed

Enclosed

Switch Rating

80kA

Length

160mm

Width

100mm

Depth

80mm

Maximum Operating Temperature

+40°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Детайли за продукта

Eaton Enclosed Non-Fused Switch Disconnector – P1 Series

Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Introducing the P1 range of enclosed switch disconnectors from Eaton. On these switches, the manual operator acts directly on the contacts, the contacts are positively opened on de-energisation. These switch disconnectors can be used as mains switches, maintenance switches and manual overrode switches.

Features & Benefits

• Thermoplastic enclosure
• Surface mounting
• Black rotary handle and locking ring
• Lockable in the 0 (Off) position
• IP65 ingress protection rating
• The perfect solution for installing as a safety measure

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 73,13

€ 73,13 Всеки (ex VAT)

Eaton 3P Pole Surface Mount Isolator Switch - 32A Maximum Current, 17.5kW Power Rating, IP65

€ 73,13

€ 73,13 Всеки (ex VAT)

Eaton 3P Pole Surface Mount Isolator Switch - 32A Maximum Current, 17.5kW Power Rating, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Number of Poles

3P

Maximum Current

32A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

17.5kW

Voltage Rating

690V ac

Accepts Padlocks

Yes

Handle Colour

Black

Auxiliary Contacts Available

No

Normal State Configuration

3NO

Model Number

207315

Enclosed/Not Enclosed

Enclosed

Switch Rating

80kA

Length

160mm

Width

100mm

Depth

80mm

Maximum Operating Temperature

+40°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Детайли за продукта

Eaton Enclosed Non-Fused Switch Disconnector – P1 Series

Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Introducing the P1 range of enclosed switch disconnectors from Eaton. On these switches, the manual operator acts directly on the contacts, the contacts are positively opened on de-energisation. These switch disconnectors can be used as mains switches, maintenance switches and manual overrode switches.

Features & Benefits

• Thermoplastic enclosure
• Surface mounting
• Black rotary handle and locking ring
• Lockable in the 0 (Off) position
• IP65 ingress protection rating
• The perfect solution for installing as a safety measure

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от