Eaton 3P Pole Isolator Switch - 63A Maximum Current, IP65

Номер на артикул на RS: 330-7815Марка: Eaton№ по каталога на производителя: 207223 T5B-3-8212/I4
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

Eaton

Number of Poles

3P

Maximum Current

63A

IP Rating

IP65

Voltage Rating

240 V dc, 690V ac

Electrical Phase

3

Handle Colour

Black

Normal State Configuration

3NO/3NC

Switch Rating

6000V ac

Length

240mm

Width

160mm

Depth

189mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Terminal Type

Screw

Страна на произход

United Kingdom

Детайли за продукта

Enclosed Switches

Thermoplastic surface mounting enclosure with M25 cable entries
Metric cable glands can be fitted
Ingress protection to IP65 (IP54 with cable fitted)
Two or three-position rotary switches: Changeover without OFF, Changeover with OFF, ON/OFF
M20 on 20A switches/M25 on 25A and 32A/M20, M25 or M32 on 63 and 100A
All have switching categories of AC3; AC15; AC21A; AC23A (Except: 330-8098 – AC1; AC3; AC15; AC21A; AC23A)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 205,83

€ 205,83 Всеки (ex VAT)

Eaton 3P Pole Isolator Switch - 63A Maximum Current, IP65

€ 205,83

€ 205,83 Всеки (ex VAT)

Eaton 3P Pole Isolator Switch - 63A Maximum Current, IP65

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Number of Poles

3P

Maximum Current

63A

IP Rating

IP65

Voltage Rating

240 V dc, 690V ac

Electrical Phase

3

Handle Colour

Black

Normal State Configuration

3NO/3NC

Switch Rating

6000V ac

Length

240mm

Width

160mm

Depth

189mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Terminal Type

Screw

Страна на произход

United Kingdom

Детайли за продукта

Enclosed Switches

Thermoplastic surface mounting enclosure with M25 cable entries
Metric cable glands can be fitted
Ingress protection to IP65 (IP54 with cable fitted)
Two or three-position rotary switches: Changeover without OFF, Changeover with OFF, ON/OFF
M20 on 20A switches/M25 on 25A and 32A/M20, M25 or M32 on 63 and 100A
All have switching categories of AC3; AC15; AC21A; AC23A (Except: 330-8098 – AC1; AC3; AC15; AC21A; AC23A)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от