Eaton 25 A PKZM0 Motor Protection Circuit Breaker, 690 V

Номер на артикул на RS: 240-2725Марка: Eaton№ по каталога на производителя: 199176 PKZM0-25-T-PI
brand-logo

Технически документи

Спецификации

Brand

Eaton

Current Rating

25 A

Range

PKZM0

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Motor Protection System

Transformer Protection

Overall Length

75mm

Overall Width

45mm

Overall Depth

75mm

Minimum Operating Temperature

-25°C

Voltage Rating

690 V

Maximum Operating Temperature

+55°C

Number of Poles

3

Страна на произход

Germany

€ 146,70

€ 146,70 Всеки (ex VAT)

Eaton 25 A PKZM0 Motor Protection Circuit Breaker, 690 V

€ 146,70

€ 146,70 Всеки (ex VAT)

Eaton 25 A PKZM0 Motor Protection Circuit Breaker, 690 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Eaton

Current Rating

25 A

Range

PKZM0

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Motor Protection System

Transformer Protection

Overall Length

75mm

Overall Width

45mm

Overall Depth

75mm

Minimum Operating Temperature

-25°C

Voltage Rating

690 V

Maximum Operating Temperature

+55°C

Number of Poles

3

Страна на произход

Germany