Eaton M30 Series, Pull Release, Emergency Stop Push Button Head 30mm Diameter

Номер на артикул на RS: 202-0430Марка: Eaton№ по каталога на производителя: 197545 M30-PVL30
brand-logo
Преглед на всички в Emergency Stop Push Button Heads

Технически документи

Спецификации

Brand

Eaton

Series

M30

Manufacturer k.i.m.

Eaton

Cutout Diameter

30mm

Push Button Actuation

Pull Release

Push Button Style

Mushroom

IP Rating

IP65, IP66, IP69

Illuminated

Yes

Push Button Diameter

30mm

Страна на произход

Germany

Детайли за продукта

Eaton's versatile Small E-Stop emergency button

Although small in size the Eaton small E-Stop pushbuttons are big on safety. The small E-Stop button is an innovative control element that stands out for its compact size and novel illumination system, as well as for its modern design, proven quality and compatibility with the entire Eaton product range!

These compact devices are around 30% smaller than standard emergency stop buttons and are designed to deliver improved levels of safety in the smallest possible footprint. They come as either pull to release or turn to release for a quick and easy action to return the button to it's original position after it has been pushed and offers both 22 mm and 30 mm button head diameters.

Eaton's small E-Stop range offers illumination ready versions when paired with an LED contact block. The innovative 360° illuminated ring, allows up to 7 colour choices when used in conjunction with the M22-FLED-RGB to increase safety and visibility in multiple automation applications

These push buttons include a high degree of protection (IP69) which offers protection against both water and dust making these small push buttons easy to install and use in virtually any working environment.

Информацията за складовите наличности временно не е налична.

€ 44,52

€ 44,52 Всеки (ex VAT)

Eaton M30 Series, Pull Release, Emergency Stop Push Button Head 30mm Diameter

€ 44,52

€ 44,52 Всеки (ex VAT)

Eaton M30 Series, Pull Release, Emergency Stop Push Button Head 30mm Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Eaton

Series

M30

Manufacturer k.i.m.

Eaton

Cutout Diameter

30mm

Push Button Actuation

Pull Release

Push Button Style

Mushroom

IP Rating

IP65, IP66, IP69

Illuminated

Yes

Push Button Diameter

30mm

Страна на произход

Germany

Детайли за продукта

Eaton's versatile Small E-Stop emergency button

Although small in size the Eaton small E-Stop pushbuttons are big on safety. The small E-Stop button is an innovative control element that stands out for its compact size and novel illumination system, as well as for its modern design, proven quality and compatibility with the entire Eaton product range!

These compact devices are around 30% smaller than standard emergency stop buttons and are designed to deliver improved levels of safety in the smallest possible footprint. They come as either pull to release or turn to release for a quick and easy action to return the button to it's original position after it has been pushed and offers both 22 mm and 30 mm button head diameters.

Eaton's small E-Stop range offers illumination ready versions when paired with an LED contact block. The innovative 360° illuminated ring, allows up to 7 colour choices when used in conjunction with the M22-FLED-RGB to increase safety and visibility in multiple automation applications

These push buttons include a high degree of protection (IP69) which offers protection against both water and dust making these small push buttons easy to install and use in virtually any working environment.