Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 7 A

Номер на артикул на RS: 134-8015Марка: Eaton№ по каталога на производителя: 185812 DC1-127D0FB-A20CE1
brand-logo

Технически документи

Спецификации

Brand

Eaton

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

7 A

For Use With

Conveyor Belt Systems, Fan Application, Pump, Three Phase Motors

Field Bus Communication Type

CANOpen

IP Rating

IP20

STO

No

Drive Type

Vector Control

Mounting Type

Flange Mount

Filter Included

Yes

Overall Length

107mm

Special Features

Control of High Efficient IE4 Motors, DC Braking, Detachable Control Signal Terminal Strip, Fast Commissioning with 14 Basic Parameters, Full Short Circuit Protection, Integrated Braking Transistor, Integrated Canopen & Modbus RTU, Integrated EMC Filter, Integrated PI Controller, Large Overload Capability, Sensorless Vector Control, V/F Control, Voltage Boost

Overall Width

152mm

Standards Met

CE, cUL, EAC, RCM, UkrSEPRO, UL

Overall Depth

231mm

Function

Motor Control

Страна на произход

United Kingdom

Детайли за продукта

Eaton PowerXL Compact Inverter Drives DC1 Series - Single Phase Input 230V

The Eaton DC1 inverter series of compact variable frequency drives have been specifically designed for simple applications. With only 14 basic parameters and simple mounting and installation, the DC1 drives are perfect for quick commissioning. These compact variable frequency drives are ideal for mass production applications in the field of machine building. Expansion modules can be easily plugged into these drives and make it possible to expand the number of I/Os. Typical applications for these drives include fans, pumps, and conveyor systems.

Features and Benefits

• Single-phase input / three-phase motor connection
• Digital LED display
• These drives can be used as stand-alone units directly on-site if they are equipped with a setpoint potentiometer, a selector switch, and a mains transfer switch.
• Fast commissioning with 14 basic parameters
• V/Hz control with start voltage boost and slip compensation
• Integrated PI controller
• Integrated CANopen and Modbus
• Large overload capability: 150% for 60 seconds, 175% for 2 seconds
• A high-performance range of 0.37kW to 22 kW for maximum flexibility
• IP20 & IP66 rated enclosure

How do Inverter Drives Work?

Inverter drive, also known as AC drives, variable frequency drives (VFD) variable speed drives (VSD) or frequency converters, are a type of speed drive that allows you as the user to adjust the speed or output torque of electric motors. Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do, allowing for greater control over your machinery and operations. These drives have many applications of use from small appliances like a simple fan and pump load all the way through to high torque machine control applications.

Eaton PowerXL DC1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 511,61

€ 511,61 Всеки (ex VAT)

Eaton Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 7 A

€ 511,61

€ 511,61 Всеки (ex VAT)

Eaton Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 7 A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

7 A

For Use With

Conveyor Belt Systems, Fan Application, Pump, Three Phase Motors

Field Bus Communication Type

CANOpen

IP Rating

IP20

STO

No

Drive Type

Vector Control

Mounting Type

Flange Mount

Filter Included

Yes

Overall Length

107mm

Special Features

Control of High Efficient IE4 Motors, DC Braking, Detachable Control Signal Terminal Strip, Fast Commissioning with 14 Basic Parameters, Full Short Circuit Protection, Integrated Braking Transistor, Integrated Canopen & Modbus RTU, Integrated EMC Filter, Integrated PI Controller, Large Overload Capability, Sensorless Vector Control, V/F Control, Voltage Boost

Overall Width

152mm

Standards Met

CE, cUL, EAC, RCM, UkrSEPRO, UL

Overall Depth

231mm

Function

Motor Control

Страна на произход

United Kingdom

Детайли за продукта

Eaton PowerXL Compact Inverter Drives DC1 Series - Single Phase Input 230V

The Eaton DC1 inverter series of compact variable frequency drives have been specifically designed for simple applications. With only 14 basic parameters and simple mounting and installation, the DC1 drives are perfect for quick commissioning. These compact variable frequency drives are ideal for mass production applications in the field of machine building. Expansion modules can be easily plugged into these drives and make it possible to expand the number of I/Os. Typical applications for these drives include fans, pumps, and conveyor systems.

Features and Benefits

• Single-phase input / three-phase motor connection
• Digital LED display
• These drives can be used as stand-alone units directly on-site if they are equipped with a setpoint potentiometer, a selector switch, and a mains transfer switch.
• Fast commissioning with 14 basic parameters
• V/Hz control with start voltage boost and slip compensation
• Integrated PI controller
• Integrated CANopen and Modbus
• Large overload capability: 150% for 60 seconds, 175% for 2 seconds
• A high-performance range of 0.37kW to 22 kW for maximum flexibility
• IP20 & IP66 rated enclosure

How do Inverter Drives Work?

Inverter drive, also known as AC drives, variable frequency drives (VFD) variable speed drives (VSD) or frequency converters, are a type of speed drive that allows you as the user to adjust the speed or output torque of electric motors. Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do, allowing for greater control over your machinery and operations. These drives have many applications of use from small appliances like a simple fan and pump load all the way through to high torque machine control applications.

Eaton PowerXL DC1

Може да се интересувате от