Технически документи
Спецификации
Brand
EatonMonitoring Application
Current
Electrical Phase
1
Mounting Type
DIN Rail
Minimum Current Sensed
0.003 A, 0.01 A, 0.1A
Maximum Current Sensed
0.03 A, 0.1 A, 1A
Time Delay
0.1 → 30s
Dimensions
109.5 x 22.5 x 78mm
Operating Temperature Range
+60°C
Current Range
0.003 → 0.03 A, 0.01 → 0.1 A, 0.1 → 1A
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Height
78mm
Width
22.5mm
Maximum Operating Temperature
+60°C
Length
109.5mm
Страна на произход
Germany
€ 280,94
€ 280,94 Всеки (ex VAT)
1
€ 280,94
€ 280,94 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
EatonMonitoring Application
Current
Electrical Phase
1
Mounting Type
DIN Rail
Minimum Current Sensed
0.003 A, 0.01 A, 0.1A
Maximum Current Sensed
0.03 A, 0.1 A, 1A
Time Delay
0.1 → 30s
Dimensions
109.5 x 22.5 x 78mm
Operating Temperature Range
+60°C
Current Range
0.003 → 0.03 A, 0.01 → 0.1 A, 0.1 → 1A
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Height
78mm
Width
22.5mm
Maximum Operating Temperature
+60°C
Length
109.5mm
Страна на произход
Germany