Eaton RMQ Titan M30 Series Red Momentary Push Button, 30mm Cutout, IP67

Номер на артикул на RS: 136-5512Марка: Eaton№ по каталога на производителя: 182939 M30C-FD-R-X0
brand-logo

Технически документи

Спецификации

Brand

Eaton

Series

RMQ Titan M30

Cutout Diameter

30mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP67

Push Button Diameter

36mm

Страна на произход

Germany

Детайли за продукта

Eaton M30 Flat Front Momentary Pushbuttons

Eaton M30 Flat Front momentary push buttons combine a smooth appearance with ease of use ensuring that machines can benefit from an elegant industrial design. The ergonomic concave design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.

Features and Benefits

Flush design
Metal bezel
IP67, IP69K
SmartWire-DT compatible
30 mm mounting diameter

The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range.
The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192)
SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)

Eaton RMQ Titan 30mm Flat Front Range

Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.
All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,03

€ 23,03 Всеки (ex VAT)

Eaton RMQ Titan M30 Series Red Momentary Push Button, 30mm Cutout, IP67

€ 23,03

€ 23,03 Всеки (ex VAT)

Eaton RMQ Titan M30 Series Red Momentary Push Button, 30mm Cutout, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Series

RMQ Titan M30

Cutout Diameter

30mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP67

Push Button Diameter

36mm

Страна на произход

Germany

Детайли за продукта

Eaton M30 Flat Front Momentary Pushbuttons

Eaton M30 Flat Front momentary push buttons combine a smooth appearance with ease of use ensuring that machines can benefit from an elegant industrial design. The ergonomic concave design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.

Features and Benefits

Flush design
Metal bezel
IP67, IP69K
SmartWire-DT compatible
30 mm mounting diameter

The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range.
The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192)
SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)

Eaton RMQ Titan 30mm Flat Front Range

Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.
All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.

Може да се интересувате от