Eaton 3P Pole Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

Технически документи
Спецификации
Brand
EatonNumber of Poles
3P
Maximum Current
32A
IP Rating
IP65
Power Rating
15kW
Voltage Rating
415V
Electrical Phase
3
Handle Colour
Red, Yellow
Accepts Padlocks
Yes
Normal State Configuration
NO/NC
Auxiliary Contacts Available
Yes
Length
100mm
Width
116mm
Depth
180mm
Terminal Type
Screw
Throw Configuration
Double
Страна на произход
United Kingdom
Детайли за продукта
Eaton Emergency Mains Switch Disconnector
This Professional range of Eaton flush or surface mounted changeover, mains, maintenance and repair switches provides a solution for heavy-duty and industrial applications. This type of switches can sometimes be referred to as an emergency mains switch or emergency switch disconnector, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the pull or twist of a button.
This range of emergency isolator switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.
All the changeover switches are IP65 rated meaning they offer complete protection against contact (dust-tight) and water jets. They all have a red rotary handle and all the switches are lockable in the OFF position.
Features & Benefits
IP65 Rated
Flush or Surface Mouniting
Red rotary handle
Lockable in the OFF position
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.
Eaton
€ 107,07
€ 107,07 Всеки (ex VAT)
1
€ 107,07
€ 107,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonNumber of Poles
3P
Maximum Current
32A
IP Rating
IP65
Power Rating
15kW
Voltage Rating
415V
Electrical Phase
3
Handle Colour
Red, Yellow
Accepts Padlocks
Yes
Normal State Configuration
NO/NC
Auxiliary Contacts Available
Yes
Length
100mm
Width
116mm
Depth
180mm
Terminal Type
Screw
Throw Configuration
Double
Страна на произход
United Kingdom
Детайли за продукта
Eaton Emergency Mains Switch Disconnector
This Professional range of Eaton flush or surface mounted changeover, mains, maintenance and repair switches provides a solution for heavy-duty and industrial applications. This type of switches can sometimes be referred to as an emergency mains switch or emergency switch disconnector, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the pull or twist of a button.
This range of emergency isolator switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.
All the changeover switches are IP65 rated meaning they offer complete protection against contact (dust-tight) and water jets. They all have a red rotary handle and all the switches are lockable in the OFF position.
Features & Benefits
IP65 Rated
Flush or Surface Mouniting
Red rotary handle
Lockable in the OFF position
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.