Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton RMQ Titan M22 Series Light Block, 30V ac/dc, White Light

Номер на артикул на RS: 124-5193Марка: Eaton№ по каталога на производителя: 180795 M22-FLED-W
brand-logo

Технически документи

Спецификации

Brand

Eaton

Block Type

Light Block

Voltage Rating

30V ac/dc

Illumination Colour

White

Series

RMQ Titan M22

Illumination Type

LED

Terminal Type

Push In

Current Rating

15mA

Страна на произход

Germany

Детайли за продукта

Flat Compact LED Blocks

Eaton RMQ-Titan 22 mm range of flat compact LED blocks. The compact LED blocks provide greater flexibility and more space than standard RMQ LED elements. Designed to allow quick assembly of panel mount indicators and control components with a reduced mounting depth to less than 30 mm.

IP20 degree of ingress protection
Fixes to the rear of the actuator
Push-in tool-less terminals
Single, dual and multi colour options available

Може да се интересувате от
Eaton RMQ Titan M22 Series Light Block, 12 →30V ac/dc
€ 12,14Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 14,80

€ 14,80 Всеки (ex VAT)

Eaton RMQ Titan M22 Series Light Block, 30V ac/dc, White Light

€ 14,80

€ 14,80 Всеки (ex VAT)

Eaton RMQ Titan M22 Series Light Block, 30V ac/dc, White Light
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Eaton RMQ Titan M22 Series Light Block, 12 →30V ac/dc
€ 12,14Всеки (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Block Type

Light Block

Voltage Rating

30V ac/dc

Illumination Colour

White

Series

RMQ Titan M22

Illumination Type

LED

Terminal Type

Push In

Current Rating

15mA

Страна на произход

Germany

Детайли за продукта

Flat Compact LED Blocks

Eaton RMQ-Titan 22 mm range of flat compact LED blocks. The compact LED blocks provide greater flexibility and more space than standard RMQ LED elements. Designed to allow quick assembly of panel mount indicators and control components with a reduced mounting depth to less than 30 mm.

IP20 degree of ingress protection
Fixes to the rear of the actuator
Push-in tool-less terminals
Single, dual and multi colour options available

Може да се интересувате от
Eaton RMQ Titan M22 Series Light Block, 12 →30V ac/dc
€ 12,14Всеки (ex VAT)