Eaton Eaton XV-102 Series XV300 Touch-Screen HMI Display - 7 in, TFT Display, 1024 x 600

Технически документи
Спецификации
Brand
EatonManufacturer Series
Eaton XV-102
Product Range
XV300
Display Type
TFT
Manufacturer Part No.
179650 XV-303-70-C00-A00-1C
Display Resolution
1024 x 600
Port Type
2nd Ethernet
Processor Type
ARM Cortex
Display Size
7 in
IP Rating
IP20
Width
135mm
Minimum Operating Temperature
0°C
Length
196mm
Depth
196mm
Maximum Operating Temperature
+50°C
Dimensions
196 x 135 x 51 mm
Interface
Ethernet
Supply Voltage
0 V ac
Страна на произход
Germany
€ 2 203,60
€ 2 203,60 Всеки (ex VAT)
1
€ 2 203,60
€ 2 203,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonManufacturer Series
Eaton XV-102
Product Range
XV300
Display Type
TFT
Manufacturer Part No.
179650 XV-303-70-C00-A00-1C
Display Resolution
1024 x 600
Port Type
2nd Ethernet
Processor Type
ARM Cortex
Display Size
7 in
IP Rating
IP20
Width
135mm
Minimum Operating Temperature
0°C
Length
196mm
Depth
196mm
Maximum Operating Temperature
+50°C
Dimensions
196 x 135 x 51 mm
Interface
Ethernet
Supply Voltage
0 V ac
Страна на произход
Germany