Технически документи
Спецификации
Brand
EatonNumber of Poles
1P
Current Rating
10A
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Memera
Series
AHC
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Страна на произход
United Kingdom
Детайли за продукта
10kA MCBs
Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1, 2 or 3 pole
Memera Incoming & Outgoing Devices & Accessories
MEM 250V DIN rail mount RCDs and MCBs etc, for use as spares and replacements in Memera consumer units.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
EatonNumber of Poles
1P
Current Rating
10A
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Memera
Series
AHC
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Страна на произход
United Kingdom
Детайли за продукта
10kA MCBs
Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1, 2 or 3 pole
Memera Incoming & Outgoing Devices & Accessories
MEM 250V DIN rail mount RCDs and MCBs etc, for use as spares and replacements in Memera consumer units.
