Eaton 4P Pole Isolator Switch - 125A Maximum Current, 59kW Power Rating, IP65

Номер на артикул на RS: 805-5525Марка: Eaton№ по каталога на производителя: 172852 DMM-125/4/I5/P-B
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

Eaton

Number of Poles

4P

Maximum Current

125A

IP Rating

IP65

Power Rating

59kW

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Blue

Switch Rating

125A

Length

200mm

Width

280mm

Depth

160mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Maximum Operating Temperature

+40°C

Страна на произход

United Kingdom

Детайли за продукта

DMM-125 Series Isolators with Metal Extension Shafts 125 Amp

This range of DMM enclosed switch-disconnector has a reinforced polycarbonate housing, robust and chemically resistant for reliability in extremely harsh industrial environments. The seal on the housing is high quality and rated to an IP65 level of ingress protection ensuring the switchgear has full protection. These disconnect-switches also have a solid metal shaft to provide greater durability, with a rated uninterrupted current of 125 Ampere.

Preforms local isolation & safety switch functions
Shaft is metal to increase robustness and durability

Информацията за складовите наличности временно не е налична.

€ 513,00

€ 513,00 Всеки (ex VAT)

Eaton 4P Pole Isolator Switch - 125A Maximum Current, 59kW Power Rating, IP65

€ 513,00

€ 513,00 Всеки (ex VAT)

Eaton 4P Pole Isolator Switch - 125A Maximum Current, 59kW Power Rating, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Eaton

Number of Poles

4P

Maximum Current

125A

IP Rating

IP65

Power Rating

59kW

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Blue

Switch Rating

125A

Length

200mm

Width

280mm

Depth

160mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Maximum Operating Temperature

+40°C

Страна на произход

United Kingdom

Детайли за продукта

DMM-125 Series Isolators with Metal Extension Shafts 125 Amp

This range of DMM enclosed switch-disconnector has a reinforced polycarbonate housing, robust and chemically resistant for reliability in extremely harsh industrial environments. The seal on the housing is high quality and rated to an IP65 level of ingress protection ensuring the switchgear has full protection. These disconnect-switches also have a solid metal shaft to provide greater durability, with a rated uninterrupted current of 125 Ampere.

Preforms local isolation & safety switch functions
Shaft is metal to increase robustness and durability