Технически документи
Спецификации
Brand
EatonNumber of Poles
3P
Maximum Current
125A
IP Rating
IP65
Power Rating
59kW
Voltage Rating
690V
Electrical Phase
3
Handle Colour
Grey
Accepts Padlocks
Yes
Switch Rating
125A
Length
200mm
Width
280mm
Depth
160mm
Maximum Operating Temperature
+40°C
Throw Configuration
Single
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Страна на произход
United Kingdom
Детайли за продукта
DMM-125 Series Isolators with Metal Extension Shafts 125 Amp
This range of DMM enclosed switch-disconnector has a reinforced polycarbonate housing, robust and chemically resistant for reliability in extremely harsh industrial environments. The seal on the housing is high quality and rated to an IP65 level of ingress protection ensuring the switchgear has full protection. These disconnect-switches also have a solid metal shaft to provide greater durability, with a rated uninterrupted current of 125 Ampere.
Preforms local isolation & safety switch functions
Shaft is metal to increase robustness and durability
€ 393,32
€ 393,32 Всеки (ex VAT)
1
€ 393,32
€ 393,32 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
EatonNumber of Poles
3P
Maximum Current
125A
IP Rating
IP65
Power Rating
59kW
Voltage Rating
690V
Electrical Phase
3
Handle Colour
Grey
Accepts Padlocks
Yes
Switch Rating
125A
Length
200mm
Width
280mm
Depth
160mm
Maximum Operating Temperature
+40°C
Throw Configuration
Single
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Страна на произход
United Kingdom
Детайли за продукта
DMM-125 Series Isolators with Metal Extension Shafts 125 Amp
This range of DMM enclosed switch-disconnector has a reinforced polycarbonate housing, robust and chemically resistant for reliability in extremely harsh industrial environments. The seal on the housing is high quality and rated to an IP65 level of ingress protection ensuring the switchgear has full protection. These disconnect-switches also have a solid metal shaft to provide greater durability, with a rated uninterrupted current of 125 Ampere.
Preforms local isolation & safety switch functions
Shaft is metal to increase robustness and durability