Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton Red Flashing Effect Beacon Unit, 230 V ac, LED Bulb, AC, IP66

Номер на артикул на RS: 818-3914Марка: Eaton№ по каталога на производителя: 171398 SL7-BL230-R
brand-logo

Технически документи

Спецификации

Brand

Eaton

Component Type

Beacon

Current Type

AC

Light Effect

Flashing

Lens Colour

Red

Bulb Type

LED

Supply Voltage

230 V ac

Height

61mm

Base Diameter

73mm

IP Rating

IP66

Maximum Temperature

+60°C

Minimum Temperature

-30°C

Страна на произход

Austria

Детайли за продукта

Eaton SL7 Modular Signal Towers

The Eaton SL7 modular safety towers improve the safety, productivity and availability of your machines and equipment. Designed with an attractive rounded shape these new signal towers also feature a 100 dB acoustic module for improved audibility and IP66 rated fixtures that are impervious even to strong jets of water.
The SL7 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.

Features and Benefits

• Red, yellow, green, blue, clear and orange (amber) colours available for the international market
• Lighting variants include continuous light, flashing light, strobe light and variable strobe light
• LEDs and high performance LEDs for greater brightness
• Acoustic modules with up to 8 different signals and adjustable volume levels for optimal adaptation to any ambient conditions
• High performance LEDs for extra brightness
• IP66 rated for protection against strong jets of water from any direction
• Modules can be changed easily with a simple twist
• Bayonet fitting for quick and easy mounting and dismantling
• Transport cover for cables and connections
• Available in 24 V, 120 V and 230 V versions

Standards

IEC/EN 60947-5-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Eaton Sounder unit, 230 V ac, AC, IP66
€ 108,24Всеки (ex VAT)
Eaton Sounder unit, 230 V ac, AC, IP66
€ 165,50Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 115,96

€ 115,96 Всеки (ex VAT)

Eaton Red Flashing Effect Beacon Unit, 230 V ac, LED Bulb, AC, IP66

€ 115,96

€ 115,96 Всеки (ex VAT)

Eaton Red Flashing Effect Beacon Unit, 230 V ac, LED Bulb, AC, IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Eaton Sounder unit, 230 V ac, AC, IP66
€ 108,24Всеки (ex VAT)
Eaton Sounder unit, 230 V ac, AC, IP66
€ 165,50Всеки (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Component Type

Beacon

Current Type

AC

Light Effect

Flashing

Lens Colour

Red

Bulb Type

LED

Supply Voltage

230 V ac

Height

61mm

Base Diameter

73mm

IP Rating

IP66

Maximum Temperature

+60°C

Minimum Temperature

-30°C

Страна на произход

Austria

Детайли за продукта

Eaton SL7 Modular Signal Towers

The Eaton SL7 modular safety towers improve the safety, productivity and availability of your machines and equipment. Designed with an attractive rounded shape these new signal towers also feature a 100 dB acoustic module for improved audibility and IP66 rated fixtures that are impervious even to strong jets of water.
The SL7 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.

Features and Benefits

• Red, yellow, green, blue, clear and orange (amber) colours available for the international market
• Lighting variants include continuous light, flashing light, strobe light and variable strobe light
• LEDs and high performance LEDs for greater brightness
• Acoustic modules with up to 8 different signals and adjustable volume levels for optimal adaptation to any ambient conditions
• High performance LEDs for extra brightness
• IP66 rated for protection against strong jets of water from any direction
• Modules can be changed easily with a simple twist
• Bayonet fitting for quick and easy mounting and dismantling
• Transport cover for cables and connections
• Available in 24 V, 120 V and 230 V versions

Standards

IEC/EN 60947-5-1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Eaton Sounder unit, 230 V ac, AC, IP66
€ 108,24Всеки (ex VAT)
Eaton Sounder unit, 230 V ac, AC, IP66
€ 165,50Всеки (ex VAT)