Технически документи
Спецификации
Brand
EatonComponent Type
Beacon
Current Type
AC
Light Effect
Flashing
Lens Colour
Blue
Bulb Type
LED
Supply Voltage
230 V ac
Height
61mm
Base Diameter
73mm
IP Rating
IP66
Maximum Temperature
+60°C
Minimum Temperature
-30°C
Страна на произход
Austria
Детайли за продукта
Eaton SL7 Modular Signal Towers
The Eaton SL7 modular safety towers improve the safety, productivity and availability of your machines and equipment. Designed with an attractive rounded shape these new signal towers also feature a 100 dB acoustic module for improved audibility and IP66 rated fixtures that are impervious even to strong jets of water.
The SL7 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.
Features and Benefits
Red, yellow, green, blue, clear and orange (amber) colours available for the international market
Lighting variants include continuous light, flashing light, strobe light and variable strobe light
LEDs and high performance LEDs for greater brightness
Acoustic modules with up to 8 different signals and adjustable volume levels for optimal adaptation to any ambient conditions
High performance LEDs for extra brightness
IP66 rated for protection against strong jets of water from any direction
Modules can be changed easily with a simple twist
Bayonet fitting for quick and easy mounting and dismantling
Transport cover for cables and connections
Available in 24 V, 120 V and 230 V versions
Standards
IEC/EN 60947-5-1.
€ 115,19
€ 115,19 Всеки (ex VAT)
1
€ 115,19
€ 115,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonComponent Type
Beacon
Current Type
AC
Light Effect
Flashing
Lens Colour
Blue
Bulb Type
LED
Supply Voltage
230 V ac
Height
61mm
Base Diameter
73mm
IP Rating
IP66
Maximum Temperature
+60°C
Minimum Temperature
-30°C
Страна на произход
Austria
Детайли за продукта
Eaton SL7 Modular Signal Towers
The Eaton SL7 modular safety towers improve the safety, productivity and availability of your machines and equipment. Designed with an attractive rounded shape these new signal towers also feature a 100 dB acoustic module for improved audibility and IP66 rated fixtures that are impervious even to strong jets of water.
The SL7 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.
Features and Benefits
Red, yellow, green, blue, clear and orange (amber) colours available for the international market
Lighting variants include continuous light, flashing light, strobe light and variable strobe light
LEDs and high performance LEDs for greater brightness
Acoustic modules with up to 8 different signals and adjustable volume levels for optimal adaptation to any ambient conditions
High performance LEDs for extra brightness
IP66 rated for protection against strong jets of water from any direction
Modules can be changed easily with a simple twist
Bayonet fitting for quick and easy mounting and dismantling
Transport cover for cables and connections
Available in 24 V, 120 V and 230 V versions
Standards
IEC/EN 60947-5-1.