Технически документи
Спецификации
Brand
EatonCurrent Rating
80A
Fuse Size
NH000
Voltage Rating
690 V, 700 V
Fuse Standard
CE, CSA, IEC 60269, UL
Application Category
aR
Tag Width
15mm
Fuse Speed
T
Overall Length
79mm
Tag Type
Blade
Body Length
52mm
Body Width
20.5mm
Body Height
49.7mm
Series
Eaton Bussmann
Fuse Dimensions
79 x 21 x 51mm
Страна на произход
India
€ 709,84
€ 70,984 Each (In a Box of 10) (ex VAT)
10
€ 709,84
€ 70,984 Each (In a Box of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonCurrent Rating
80A
Fuse Size
NH000
Voltage Rating
690 V, 700 V
Fuse Standard
CE, CSA, IEC 60269, UL
Application Category
aR
Tag Width
15mm
Fuse Speed
T
Overall Length
79mm
Tag Type
Blade
Body Length
52mm
Body Width
20.5mm
Body Height
49.7mm
Series
Eaton Bussmann
Fuse Dimensions
79 x 21 x 51mm
Страна на произход
India