Eaton 200A Bolted Tag Fuse, NH000, 690V, 78mm

Технически документи
Спецификации
Brand
EatonCurrent Rating
200A
Fuse Size
NH000
Voltage Rating
690V
Fuse Standard
CE, CSA, DIN 43653, IEC 60269, UL
Fixing Centres
78mm
Application Category
aR
Tag Width
20mm
Fuse Speed
F
Overall Length
100mm
Tag Type
Slotted
Body Length
54mm
Tag Orientation
Offset
Body Width
21mm
Body Height
40mm
Fuse Dimensions
54 x 21 x 40mm
Детайли за продукта
Cooper Bussmann 170M Series
The 170M series from Cooper Bussmann offers a professional range of bolt down fuses in a mounting style as well as a termination style.
Mounting Style - Stud
Termination Style - Bolt Down
Cooper Bussmann
€ 115,97
€ 115,97 Всеки (ex VAT)
1
€ 115,97
€ 115,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 115,97 |
10 - 24 | € 103,10 |
25 - 49 | € 97,14 |
50 - 99 | € 95,37 |
100+ | € 90,43 |
Технически документи
Спецификации
Brand
EatonCurrent Rating
200A
Fuse Size
NH000
Voltage Rating
690V
Fuse Standard
CE, CSA, DIN 43653, IEC 60269, UL
Fixing Centres
78mm
Application Category
aR
Tag Width
20mm
Fuse Speed
F
Overall Length
100mm
Tag Type
Slotted
Body Length
54mm
Tag Orientation
Offset
Body Width
21mm
Body Height
40mm
Fuse Dimensions
54 x 21 x 40mm
Детайли за продукта
Cooper Bussmann 170M Series
The 170M series from Cooper Bussmann offers a professional range of bolt down fuses in a mounting style as well as a termination style.
Mounting Style - Stud
Termination Style - Bolt Down