Eaton Inductive Threaded Barrel Proximity Sensor, M12, 0.5 → 4 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc

Номер на артикул на RS: 120-272Марка: Eaton№ по каталога на производителя: 166832 E59-A12A104C02-CV
brand-logo

Технически документи

Спецификации

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.5 → 4 mm

Analogue Switching Output Type

0-10 V/0-20 mA

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

62.4mm

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

200 Hz

Series

E59 AccuProx

Страна на произход

Mexico

Информацията за складовите наличности временно не е налична.

€ 116,63

€ 116,63 Всеки (ex VAT)

Eaton Inductive Threaded Barrel Proximity Sensor, M12, 0.5 → 4 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc

€ 116,63

€ 116,63 Всеки (ex VAT)

Eaton Inductive Threaded Barrel Proximity Sensor, M12, 0.5 → 4 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.5 → 4 mm

Analogue Switching Output Type

0-10 V/0-20 mA

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

62.4mm

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

200 Hz

Series

E59 AccuProx

Страна на произход

Mexico