Eaton 160A Bolted Tag Fuse, LET, 150 V dc, 240V ac, 41mm

Технически документи
Спецификации
Brand
EatonCurrent Rating
160A
Fuse Size
LET
Voltage Rating
150 V dc, 240V ac
Fuse Standard
BS 88, IEC 269-4
Fixing Centres
41mm
Application Category
aR
Tag Width
12.7mm
High Rupture Capacity
Yes
Overall Length
55mm
Tag Type
Bolted
Body Diameter
17.7mm
Tag Orientation
Offset
Body Length
26.2mm
Body Height
19.1mm
Fuse Dimensions
17.7 x 26.2mm
Страна на произход
India
€ 216,22
€ 21,622 Each (In a Box of 10) (ex VAT)
10
€ 216,22
€ 21,622 Each (In a Box of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
EatonCurrent Rating
160A
Fuse Size
LET
Voltage Rating
150 V dc, 240V ac
Fuse Standard
BS 88, IEC 269-4
Fixing Centres
41mm
Application Category
aR
Tag Width
12.7mm
High Rupture Capacity
Yes
Overall Length
55mm
Tag Type
Bolted
Body Diameter
17.7mm
Tag Orientation
Offset
Body Length
26.2mm
Body Height
19.1mm
Fuse Dimensions
17.7 x 26.2mm
Страна на произход
India