Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton 3 Phase Soft Start - 9 A Current Rating, DS7 Series, 4 kW Power Rating, 230 → 460 V ac Supply Voltage

Номер на артикул на RS: 810-4554Марка: Eaton№ по каталога на производителя: 134946
brand-logo

Технически документи

Спецификации

Brand

Eaton

Power Rating

4 kW

Voltage Rating

460 V ac

Phase

3

Current Rating

9 A

IP Rating

IP20

Overall Length

130mm

Overall Width

45mm

Overall Depth

103mm

Series

DS7

PRICED TO CLEAR

Yes

Страна на произход

United Kingdom

Детайли за продукта

Eaton Soft Starters - DS7 Series

This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.

Features & Benefits

• Option to be connected directly to the PKE device
• Low operating frequency (5 s, 3x Ie, 10 Starts)
• The built-in fan removes any limitations
• Can be used with existing standard Eaton Products
• Available from 1.5kW up to 110kW
• 24V DC and 230 - 460V AC voltage options available
• Din Rail mounting or screw fixing
• Option to mount side by side without any de-rating
• Compact in design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Eaton Soft Starter, , 4 kW, 460 V ac, 3 Phase, IP20
€ 365,38Всеки (ex VAT)
Eaton Soft Starter, , 4 kW, 460 V ac, 3 Phase, IP20
€ 365,38Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Eaton 3 Phase Soft Start - 9 A Current Rating, DS7 Series, 4 kW Power Rating, 230 → 460 V ac Supply Voltage

P.O.A.

Eaton 3 Phase Soft Start - 9 A Current Rating, DS7 Series, 4 kW Power Rating, 230 → 460 V ac Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Eaton Soft Starter, , 4 kW, 460 V ac, 3 Phase, IP20
€ 365,38Всеки (ex VAT)
Eaton Soft Starter, , 4 kW, 460 V ac, 3 Phase, IP20
€ 365,38Всеки (ex VAT)

Технически документи

Спецификации

Brand

Eaton

Power Rating

4 kW

Voltage Rating

460 V ac

Phase

3

Current Rating

9 A

IP Rating

IP20

Overall Length

130mm

Overall Width

45mm

Overall Depth

103mm

Series

DS7

PRICED TO CLEAR

Yes

Страна на произход

United Kingdom

Детайли за продукта

Eaton Soft Starters - DS7 Series

This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.

Features & Benefits

• Option to be connected directly to the PKE device
• Low operating frequency (5 s, 3x Ie, 10 Starts)
• The built-in fan removes any limitations
• Can be used with existing standard Eaton Products
• Available from 1.5kW up to 110kW
• 24V DC and 230 - 460V AC voltage options available
• Din Rail mounting or screw fixing
• Option to mount side by side without any de-rating
• Compact in design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Eaton Soft Starter, , 4 kW, 460 V ac, 3 Phase, IP20
€ 365,38Всеки (ex VAT)
Eaton Soft Starter, , 4 kW, 460 V ac, 3 Phase, IP20
€ 365,38Всеки (ex VAT)