Eaton DS7 Soft Starter, , 11 kW, 460 V ac, 3 Phase, IP20

Номер на артикул на RS: 766-2545Марка: Eaton№ по каталога на производителя: 134931 DS7-342SX024N0-N
brand-logo

Технически документи

Спецификации

Brand

Eaton

Power Rating

11 kW

Range

DS7

Motor Starter Type

Soft Start

Voltage Rating

460 V ac

Phase

3

Current Rating

24 A

IP Rating

IP20

Overall Length

45mm

Enclosure

Yes

Overall Width

118mm

Overall Depth

150mm

Standards Met

CE, CSA, UL

Детайли за продукта

Eaton Soft Starters - DS7 Series

This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.

Features & Benefits

• Option to be connected directly to the PKE device
• Low operating frequency (5 s, 3x Ie, 10 Starts)
• The built-in fan removes any limitations
• Can be used with existing standard Eaton Products
• Available from 1.5kW up to 110kW
• 24V DC and 230 - 460V AC voltage options available
• Din Rail mounting or screw fixing
• Option to mount side by side without any de-rating
• Compact in design

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 560,58

€ 560,58 Всеки (ex VAT)

Eaton DS7 Soft Starter, , 11 kW, 460 V ac, 3 Phase, IP20

€ 560,58

€ 560,58 Всеки (ex VAT)

Eaton DS7 Soft Starter, , 11 kW, 460 V ac, 3 Phase, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Power Rating

11 kW

Range

DS7

Motor Starter Type

Soft Start

Voltage Rating

460 V ac

Phase

3

Current Rating

24 A

IP Rating

IP20

Overall Length

45mm

Enclosure

Yes

Overall Width

118mm

Overall Depth

150mm

Standards Met

CE, CSA, UL

Детайли за продукта

Eaton Soft Starters - DS7 Series

This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.

Features & Benefits

• Option to be connected directly to the PKE device
• Low operating frequency (5 s, 3x Ie, 10 Starts)
• The built-in fan removes any limitations
• Can be used with existing standard Eaton Products
• Available from 1.5kW up to 110kW
• 24V DC and 230 - 460V AC voltage options available
• Din Rail mounting or screw fixing
• Option to mount side by side without any de-rating
• Compact in design

Може да се интересувате от