Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton Soft Starter, , 11 kW, 480 V ac, 3 Phase, IP20

Номер на артикул на RS: 766-2529Марка: Eaton№ по каталога на производителя: 134913 DS7-340SX024N0-N
brand-logo

Технически документи

Спецификации

Brand

Eaton

Power Rating

11 kW

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

22 A

IP Rating

IP20

Overall Length

177.8mm

Overall Width

139.7mm

Overall Depth

177.8mm

Страна на произход

United Kingdom

Детайли за продукта

Eaton Soft Starters - DS7 Series

This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.

Features & Benefits

• Option to be connected directly to the PKE device
• Low operating frequency (5 s, 3x Ie, 10 Starts)
• The built-in fan removes any limitations
• Can be used with existing standard Eaton Products
• Available from 1.5kW up to 110kW
• 24V DC and 230 - 460V AC voltage options available
• Din Rail mounting or screw fixing
• Option to mount side by side without any de-rating
• Compact in design

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 553,41

€ 553,41 Всеки (ex VAT)

Eaton Soft Starter, , 11 kW, 480 V ac, 3 Phase, IP20

€ 553,41

€ 553,41 Всеки (ex VAT)

Eaton Soft Starter, , 11 kW, 480 V ac, 3 Phase, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Power Rating

11 kW

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

22 A

IP Rating

IP20

Overall Length

177.8mm

Overall Width

139.7mm

Overall Depth

177.8mm

Страна на произход

United Kingdom

Детайли за продукта

Eaton Soft Starters - DS7 Series

This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.

Features & Benefits

• Option to be connected directly to the PKE device
• Low operating frequency (5 s, 3x Ie, 10 Starts)
• The built-in fan removes any limitations
• Can be used with existing standard Eaton Products
• Available from 1.5kW up to 110kW
• 24V DC and 230 - 460V AC voltage options available
• Din Rail mounting or screw fixing
• Option to mount side by side without any de-rating
• Compact in design

Може да се интересувате от