Технически документи
Спецификации
Brand
EatonThread Size
M12
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
8 mm
Digital Switching Output Type
2-Wire
Output Function
NO
Connection Type
M12
Supply Voltage
20 V
IP Rating
IP65
Length
80mm
Mounting Type
Flush
Shielding
Shielded
Switching Frequency
15 Hz
Switching Current
300 mA
Страна на произход
China
€ 121,25
€ 121,25 Всеки (ex VAT)
1
€ 121,25
€ 121,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonThread Size
M12
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
8 mm
Digital Switching Output Type
2-Wire
Output Function
NO
Connection Type
M12
Supply Voltage
20 V
IP Rating
IP65
Length
80mm
Mounting Type
Flush
Shielding
Shielded
Switching Frequency
15 Hz
Switching Current
300 mA
Страна на произход
China