Технически документи
Спецификации
Brand
EatonType
Lamp
Zone Classification
Zone 2, Zone 22
Temperature Classification
T4
Wattage
54.5 W
Lamp Type
LED
Voltage Rating
240 V ac
Lamp Base
G5
Length
1.36 m
Width
188 mm
Individual Lamp Wattage
17 W, 26 W
Number of Lamps
2
Hazardous Area Certification
ATEX
Current Rating
176 mA
Series
nllk15
Standards Met
IEC
Страна на произход
Germany
€ 516,28
€ 516,28 Всеки (ex VAT)
1
€ 516,28
€ 516,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EatonType
Lamp
Zone Classification
Zone 2, Zone 22
Temperature Classification
T4
Wattage
54.5 W
Lamp Type
LED
Voltage Rating
240 V ac
Lamp Base
G5
Length
1.36 m
Width
188 mm
Individual Lamp Wattage
17 W, 26 W
Number of Lamps
2
Hazardous Area Certification
ATEX
Current Rating
176 mA
Series
nllk15
Standards Met
IEC
Страна на произход
Germany