Eaton Phase Monitoring Relay, DPDT, DIN Rail

Номер на артикул на RS: 102-6142Марка: Eaton№ по каталога на производителя: 134222
brand-logo

Технически документи

Спецификации

Brand

Eaton

Monitoring Application

Phase

Contact Configuration

DPDT

Mounting Type

DIN Rail

Time Delay

0.1 → 30s

Series

EMR5

Terminal Type

Screw

Number of Poles

1

Minimum Operating Temperature

-25°C

Width

78mm

Maximum Operating Temperature

+60°C

Dimensions

22.5 x 78 x 100mm

Height

100mm

Length

22.5mm

Operating Temperature Range

-25 → +60°C

Страна на произход

Germany

Детайли за продукта

EMR5 Series

Professional range of Eaton current monitoring relays from the EMR5 series. The main function of the relays is the monitoring of single phase AC and DC networks. The relays are designed to cover a wide range of applications in electrical switchgear technology such as multifunctional 3 phase monitors and earth leakage monitors.

Phase sequence detection
Phase failure detection
LED status indication

Eaton Monitoring Relay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Eaton Phase Monitoring Relay, DPDT, DIN Rail

P.O.A.

Eaton Phase Monitoring Relay, DPDT, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Eaton

Monitoring Application

Phase

Contact Configuration

DPDT

Mounting Type

DIN Rail

Time Delay

0.1 → 30s

Series

EMR5

Terminal Type

Screw

Number of Poles

1

Minimum Operating Temperature

-25°C

Width

78mm

Maximum Operating Temperature

+60°C

Dimensions

22.5 x 78 x 100mm

Height

100mm

Length

22.5mm

Operating Temperature Range

-25 → +60°C

Страна на произход

Germany

Детайли за продукта

EMR5 Series

Professional range of Eaton current monitoring relays from the EMR5 series. The main function of the relays is the monitoring of single phase AC and DC networks. The relays are designed to cover a wide range of applications in electrical switchgear technology such as multifunctional 3 phase monitors and earth leakage monitors.

Phase sequence detection
Phase failure detection
LED status indication

Eaton Monitoring Relay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от