Eaton C22-PVT Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC

Номер на артикул на RS: 793-3575Марка: Eaton№ по каталога на производителя: 121613 C22-PVT60P-K02
brand-logo

Технически документи

Спецификации

Brand

Eaton

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NC

Voltage Rating

250V

Push Button Actuation

Twist Release

Series

C22-PVT

Illuminated

No

Colour

Red

Supply Current

4A

Push Button Material

Plastic

Height

92mm

Детайли за продукта

Eaton Compact Emergency Stop Push Button - C22 Series

This range of C22 emergency stop push buttons from Eaton offers simplified and efficient installation due to the “monoblock” technology. The “monoblock” technology refers to the contact blocks being built-in to each emergency stop button device removing the need to buy and assemble added back panel components. This all in one unit also eliminates the need for self-monitoring contact blocks. The C22 compact series of emergency stop buttons are designed with safety in mind and offer durability and reliability throughout a wide range of applications.

Typical Applications

Designed for electrical automation and control environments, emergency stop button switches are commonly found in button stations where users may be sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of emergency stop and safety applications including factory conveyor belts, escalators and control panels.

Features and Benefits

• Ergonomic mushroom head button design provides ease of use
• 22.5 mm cutout diameter
• Mechanical lifespan of over 50,000 cycles
• Operating temperature of -25 →+70°C
• Low profile plastic design gives an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button is supplied as a complete unit, enabling easy installation for worldwide applications
• Twist to reset and key reset models available
• C22 range features adaptable functionalities

What is the difference between a push button for emergency stop and a general-purpose push button?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 37,51

€ 37,51 Всеки (ex VAT)

Eaton C22-PVT Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC

€ 37,51

€ 37,51 Всеки (ex VAT)

Eaton C22-PVT Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Eaton

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NC

Voltage Rating

250V

Push Button Actuation

Twist Release

Series

C22-PVT

Illuminated

No

Colour

Red

Supply Current

4A

Push Button Material

Plastic

Height

92mm

Детайли за продукта

Eaton Compact Emergency Stop Push Button - C22 Series

This range of C22 emergency stop push buttons from Eaton offers simplified and efficient installation due to the “monoblock” technology. The “monoblock” technology refers to the contact blocks being built-in to each emergency stop button device removing the need to buy and assemble added back panel components. This all in one unit also eliminates the need for self-monitoring contact blocks. The C22 compact series of emergency stop buttons are designed with safety in mind and offer durability and reliability throughout a wide range of applications.

Typical Applications

Designed for electrical automation and control environments, emergency stop button switches are commonly found in button stations where users may be sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of emergency stop and safety applications including factory conveyor belts, escalators and control panels.

Features and Benefits

• Ergonomic mushroom head button design provides ease of use
• 22.5 mm cutout diameter
• Mechanical lifespan of over 50,000 cycles
• Operating temperature of -25 →+70°C
• Low profile plastic design gives an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button is supplied as a complete unit, enabling easy installation for worldwide applications
• Twist to reset and key reset models available
• C22 range features adaptable functionalities

What is the difference between a push button for emergency stop and a general-purpose push button?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more