Eaton 120A British Standard Fuse, FEE, 690V, 70mm

Технически документи
Спецификации
Brand
EatonCurrent Rating
120A
Fuse Size
FEE
Voltage Rating
690V
Fuse Standard
BS 88, IEC 269-4
Fixing Centres
70mm
Application Category
aR
Tag Width
31.8mm
Fuse Speed
FF
High Rupture Capacity
Yes
Overall Length
94mm
Body Diameter
37mm
Tag Type
Bolted
Tag Orientation
Offset
Body Length
46mm
Body Height
46mm
Fuse Dimensions
37 x 46mm
Детайли за продукта
Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
Compact dimensions
Excellent current limiting features
High-speed clearance of AC and DC faults
Featured a melt Point Curve Class IEC 269-4
Fuse links, specifically designed for the protection of applications
Conforms to industry standards
Low voltage fuse
€ 67,27
€ 67,27 Всеки (ex VAT)
1
€ 67,27
€ 67,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 67,27 |
10 - 24 | € 60,54 |
25 - 49 | € 55,16 |
50 - 99 | € 50,45 |
100+ | € 47,09 |
Технически документи
Спецификации
Brand
EatonCurrent Rating
120A
Fuse Size
FEE
Voltage Rating
690V
Fuse Standard
BS 88, IEC 269-4
Fixing Centres
70mm
Application Category
aR
Tag Width
31.8mm
Fuse Speed
FF
High Rupture Capacity
Yes
Overall Length
94mm
Body Diameter
37mm
Tag Type
Bolted
Tag Orientation
Offset
Body Length
46mm
Body Height
46mm
Fuse Dimensions
37 x 46mm
Детайли за продукта
Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
Compact dimensions
Excellent current limiting features
High-speed clearance of AC and DC faults
Featured a melt Point Curve Class IEC 269-4
Fuse links, specifically designed for the protection of applications
Conforms to industry standards
Low voltage fuse