Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton Electronic Safety Relays ESR5 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 4 Safety Contacts

Номер на артикул на RS: 812-8967Марка: Eaton№ по каталога на производителя: 118701 ESR5-NO-41-24VAC-DC
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Brand

Eaton

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

4

Function

Emergency Stop

Reset Method

Automatic & Manual

Range

Electronic Safety Relays

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Standards Met

CE, CSA, UL

Series

ESR5

Width

114.5mm

Depth

99mm

Performance Level

e

Length

22.5mm

Страна на произход

Germany

Детайли за продукта

Eaton ESR5 Safety Relays

The ESR5 safety relay from Eaton is designed to monitor the signals from safety systems at all times and switch off quickly and reliably in an emergency. These relays are suitable for automation and control applications that meet the highest safety requirements in accordance with EN 954-1, EN ISO 13849-1 up to PL e and accordance with IEC 62061 up to SILCL 3.

Standards

UL, cULus, TÜV.

Информацията за складовите наличности временно не е налична.

€ 287,60

€ 287,60 Всеки (ex VAT)

Eaton Electronic Safety Relays ESR5 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 4 Safety Contacts

€ 287,60

€ 287,60 Всеки (ex VAT)

Eaton Electronic Safety Relays ESR5 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 4 Safety Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Eaton

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

4

Function

Emergency Stop

Reset Method

Automatic & Manual

Range

Electronic Safety Relays

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Standards Met

CE, CSA, UL

Series

ESR5

Width

114.5mm

Depth

99mm

Performance Level

e

Length

22.5mm

Страна на произход

Germany

Детайли за продукта

Eaton ESR5 Safety Relays

The ESR5 safety relay from Eaton is designed to monitor the signals from safety systems at all times and switch off quickly and reliably in an emergency. These relays are suitable for automation and control applications that meet the highest safety requirements in accordance with EN 954-1, EN ISO 13849-1 up to PL e and accordance with IEC 62061 up to SILCL 3.

Standards

UL, cULus, TÜV.